• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Opple 820002006300 LED-operating device 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Height: 31 mm
  • Width 40 mm
  • Execution: Dynamic
  • Protection class (IP) IP20
  • Suitable for outside use: No.
  • Protection class: II
  • Length: 295 mm
  • Power output: 150 W
  • Power consumption: 150 W
  • Constant luminous flux regulation: No.
  • Compatible with Apple HomeKit: No.
  • Compatible with Google Assistant: No.
  • Compatible with Amazon Alexa: No.
  • IFTTT support available: No.
  • Dimmer 0-10 V: No
  • Dimming 1-10 V: Yes
  • DALI dimming: Yes
  • Dimmer DMX: No
  • Dimmer DSI: No.
  • Dimmer potentiometer (built-in): No.
  • Dimming LineSwitch: No.
  • Dimmer manufacturer-specific: No.
  • Mains voltage modulation dimming: No.
  • Dimming Phase section: No.
  • Dimming leading edge: No.
  • Dimming programmable: Yes
  • Dim. RF: No.
  • Dimming Sine Wave Reduction: No.
  • Dimming touch and dim: Yes
  • Zigbee dimming: No.
  • Dimming with Push-button: Yes
  • Without dimmer function: No.
  • Operation via Bluetooth: No.
  • Compatible with Casambi: No.
  • Housing: Plastic housing
  • Suitable for constant current: No.
  • Suitable for constant voltage: Yes
  • Suitable for DC voltage (primary side): No.
Product type

LED-operating device

Factory colour

Colourless

Height

0 mm

Length

295 mm

Width

40 mm

IP20

Operating voltage

24 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3550751 Opple 820002006300 LED-operating device 1 pc(s)

Description

IP20 driver with 24 V DC and maximum 150 W, dimmable with DALI, 1-10 V or pulse width modulation

This text is machine translated.