• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Optima Batteries YTU4.2 8142540008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Maintena

1/3
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 385.00 / piece)
€ 385.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Lead battery YTU4.2 Yellow-Top wrappers cells execution

  • 15 times Vibration
  • Very robust and durable
  • Leakproof mount in almost all positions
  • Dual-Power - Power Verso confining battery optimized for discharge and Start

Technical specifications

  • Cold-start current at 18 °C: 765 A
  • Start current at 0°C: 870A
  • Discharge time at 25 A: 120 min
  • Internal resistance: 0,0028 Ohm
Dim

(W x H x D) 254 x 200 x 175 mm

Product type

VRLA

Technology

AGM

Voltage

12 V

Capacity (mAh, Ah)

55 Ah

Height

200 mm

Weight

19.9 kg

Content

1 pc(s)

Type

YTU4.2

Rechargeable

Yes

Connector

Cone pin

M5 connector

Depth

175 mm

Width

254 mm

Features

Maintenance-free

Cylindrical type

VDS certification

No

Documents & Downloads

Information

Information 251883 Optima Batteries YTU4.2 8142540008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Maintena

Security datasheet

Security datasheet 251883 Optima Batteries YTU4.2 8142540008882 VRLA 12 V 55 Ah AGM (W x H x D) 254 x 200 x 175 mm Cone pin, M5 connector Maintena

Description

A robust power supply for demanding tasks! The OPTIMA Yellow Top battery is designed for tough operating conditions and long storage periods. Typical application are cleaning machines, solar applications, electric vehicles, etc. Necessary maintenance can cost valuable time, which then leads to lost productivity and profits. OPTIMA® batteries provide a consistent and reliable power source for the conditions of the commercial area and provide with lower installation costs and reduced maintenance costs minimizing downtime of important machines. Due to the patented technology SPIRALCELL® the battery has in comparison to conventional batteries, a 15 times greater vibration resistance and a double life. In addition, it is leak-proof, extremely heat- and cold-resistant and can be stored for long periods of time maintenance. Provides in the decisive first 10 s when starting a vehicle enhanced starting performance. A special feature is the patented SPIRALCELL® technology that enables the lowest internal resistance among the currently available batteries. The low internal resistance, and the fully closed housing are the key to unparalleled high power delivery, increased cycle life and fast charging ability. It can leak, no acid, so a clean, user- and environmentally friendly solution.

Features

  • Maintenance-free
  • High cycle stability
  • Fast charge
  • Low self-discharge
  • Good performance at extreme temperatures
  • times longer than conventional batteries
  • Low internal resistance
  • More power in the first 1, 2, 5 and 10 s at the start of the vehicle relative to conventional lead-acid batteries the same size
  • a constant power output ensures smooth operation even during discharge
  • Ideal for seasonal use. Each time a trouble-free starting of the engine after storage in a charged state up to 12 months (or lower) at room temperature
  • 15 times more resistant to vibration than other batteries
  • Leakproof mount in almost all situations
  • corrosion resistant poles
  • Impact-resistant and UV-resistant polypropylene housing

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 520.98*

What kind of Industrial Rechargeables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)