• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Orion Regalsysteme HZA20610DA Archive shelving (extension) (W x H x D) 1010 x 2000 x 635 mm Steel zinc plated Galvanized

Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(W x H x D) 1010 x 2000 x 635 mm

Product type

Archive shelving (extension)

Material

Steel

Load capacity per shelf

90 kg

Factory colour

Galvanized

Weight

46.27 kg

Width

1010 mm

Height

2000 mm

No. of shelves

6

Load (area)

650 kg

Max. load capacity

540 kg

Floor type

Metal

Material properties

zinc plated

Depth

635 mm

Shelfing type

Push-fit

Expandable

Yes