
Image similar
LED indicator light
MD -567 R
Red
2.1 V DC
15 mA
6.35 mm
4 mm
3 mm
Black
Snap-in
30 mcd
External reflector
LED 5 mm
Open end cable
(Ø x L) 8 mm x 10 mm
10 mm
8 mm
-25 °C
+80 °C
1 pc(s)
Datasheet 1560051 Oshino MD-567R LED indicator light Red 2.1 V DC 30 mcd
User & Safety Instructions 1560051 Oshino MD-567R LED indicator light Red 2.1 V DC 30 mcd