• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino OD-G01SM12B15-24 LED indicator light Green BA15d 24 V AC, 24 V DC 6500 mlm

Image similar
Product type
LED indicator light
Operating voltage
24 V AC
24 V DC
Base
BA15d
Operating current
35 mA
Type
OD-G01 SM12B15-24
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

OD-G01 SM12B15-24

Factory colour

Green

Operating voltage

24 V AC

24 V DC

Operating voltage

24 - 28 V

Min. operating voltage

24 V

Max. operating voltage

28 V

BA15d

Operating current

35 mA

Wavelength

520 nm

Dim

(Ø x L) 22 mm x 45 mm

Length

45 mm

(Ø)

22 mm

Min. temperature

-30 °C

Max. temperature

+60 °C

Content

1 pc(s)

Luminous flux (Φ)

6500 mlm

Technology

GaN/Al

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1608591 Oshino OD-G01SM12B15-24 LED indicator light Green BA15d 24 V AC, 24 V DC 6500 mlm

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)