• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oshino OD-G01T52-24PD LED indicator light Green T5.5 k 28 V 760 mcd

Image similar
Product type
LED indicator light
Operating voltage
28 V
Base
T5.5 k
Operating current
14 mA
Light intensity I(V)
760 mcd
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED indicator light

Type

OD-G01T 52-24 PD

Factory colour

Green

Operating voltage

28 V

Operating voltage

24 - 28 V

Min. operating voltage

24 V

Max. operating voltage

28 V

T5.5 k

Operating current

14 mA

Light intensity I(V)

760 mcd

Wavelength

523 nm

Length

21 mm

Min. temperature

-25 °C

Max. temperature

+60 °C

Content

1 pc(s)

Technology

GaN

What kind of LED Indicator Lights are you looking for?

More interesting products

(*All information is plus legal VAT)