• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 2821-02B. Indicator bulb Standard W3W 3 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wedge-based bulb

  • First-supplier quality
  • This text is machine translated.

Technical specifications

Dim

(Ø x L) 10 mm x 27 mm

Product type

Indicator bulb

Type (car light bulbs)

W3W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

1300 h

Lifespan Tc

1000 h

Power (car light bulbs)

3 W

Light colour

Neutral white

Luminous flux

22 lm

Length

27 mm

(Ø)

10 mm

Series (car light bulbs)

Standard

W2.1x9.5d

Design type

W3W

Operating voltage

12 V

Weight

2 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 857018 OSRAM 2821-02B. Indicator bulb Standard W3W 3 W 12 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.