• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 2825-02E Indicator bulb Standard W5W 5 W 12 V

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wedge-based bulb

  • First-supplier quality
  • This text is machine translated.

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

W5W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

350 h

Lifespan Tc

1000 h

Power (car light bulbs)

5 W

Light colour

Neutral white

Luminous flux

50 lm

Series (car light bulbs)

Standard

W2.1x9.5d

Design type

W5W

Operating voltage

voltage12 V

Documents & Downloads

Datasheet

Datasheet 853495 OSRAM 2825-02E Indicator bulb Standard W5W 5 W 12 V

User & Safety Instructions

User & Safety Instructions 853495 OSRAM 2825-02E Indicator bulb Standard W5W 5 W 12 V

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.