• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4050300016498 Halogen bulb Original Line H1 70 W 24 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Dim

(Ø x L) 8.5 mm x 67.5 mm

Product type

Halogen bulb

Type (car light bulbs)

H1

Operating voltage

24 V

Content

1 pc(s)

B3 lifespan

400 h

Lifespan Tc

650 h

Power (car light bulbs)

70 W

Light colour

White

Luminous flux

1900 lm

Length

67.5 mm

(Ø)

8.5 mm

Series (car light bulbs)

Original Line

P14.5s

Bulb type

HV halogen

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757459 OSRAM 4050300016498 Halogen bulb Original Line H1 70 W 24 V

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.