• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 4058075114876 LED (monochrome) EEC E (A - G) B22d Pear shape 6.5 W = 60 W Warm white (Ø x L) 60.0 mm x 104.0 mm 1

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM 4058075114876 LED (monochrome) B22d 6.5 W = 60 W Warm white Pear shape

  • Power= 6.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

B22d

6.5 W

806 lm

60 W

Version

clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Current consumption

B22d

Length

104.0 mm

(Ø)

60.0 mm

Content

1 pc(s)

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x L) 60.0 mm x 104.0 mm

Durability rating

15000 h

Power rating

7 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

31 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Description

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.

This text is machine translated.