• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075124684 LED (monochrome) EEC D (A - G) B22d Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075124684 LED (monochrome) B22d 11 W = 100 W Warm white Pear shape

  • Power= 11 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

B22d

11 W

1521 lm

100 W

Version

matte

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Current consumption

B22d

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 60 mm x 105 mm

Durability rating

10000 h

Power rating

11 W

Rated luminous flux

1521 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

31 g

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2206545 OSRAM HOMELIGHTING 4058075124684 LED (monochrome) EEC D (A - G) B22d Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x

User & Safety Instructions

User & Safety Instructions 2206545 OSRAM HOMELIGHTING 4058075124684 LED (monochrome) EEC D (A - G) B22d Pear shape 11 W = 100 W Warm white (Ø x L) 60 mm x

Description

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)