• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 64193DWNBSP-2HB LED bulb NIGHT BREAKER® LED SPEED H4 12 V

EAN:
Part number:
Item no:
1/6
Fast track dispatch on Tue 27 Oct

61 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 67.50 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Colour temperature type

6000 K

Content

2 pc(s)

Light colour

Cool white

Luminous flux

1000 lm

1650 lm

Height

78 mm

Length

21 mm

Series (car light bulbs)

NIGHT BREAKER® LED SPEED

P43t

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3476400 OSRAM 64193DWNBSP-2HB LED bulb NIGHT BREAKER® LED SPEED H4 12 V

Warranty Terms

Warranty Terms 3476400 OSRAM 64193DWNBSP-2HB LED bulb NIGHT BREAKER® LED SPEED H4 12 V

Description

Innovative technology enables up to 450% more brightness ²), WAS contributes to a significantly improved road lighting. With a beam range of up to 240 m, the NIGHT BREAKER LED SPEED not only improves the visibility and visibility of the driver end, but it also increases the safety of all other road users. The cold white light color of up to 6000 K gives the vehicle a modern, contemporary look.
The plug-and-play solution ensures quick and easy installation and effortless adaptation of low- and high-beam vehicle headlights to the latest LED technology. The future-oriented design is 1:1 compatible and almost identical to traditional halogen lamps and at the same time offers all the advanced functions and advantages of the straßenzugelassenen¹) OSRAM LED-lamps.
The entire NIGHT BREAKER LED series is characterized by the fact that these lamps produce a glare-free light beam despite their excellent light output. OSRAM's anti-glare lighting technology reduces the glare for oncoming traffic by up to 50% compared to the maximum legally permitted values. With a clear and sharp light-dark limit, it is the optimal choice for all, who put emphasis on safety and reliability in road traffic.
Compared to traditional halogen lamps, the NIGHT BREAKER LED SPEED consumes up to 60% less energy, while WAS contributes to improving fuel efficiency. Their service life – up to six times longer – significantly reduces maintenance intervals and material consumption, resulting in less waste. The delivery takes place in plastic-free packaging, which promotes the conservation of resources over the entire life cycle of the product.
OSRAM products are innovative and high-tech products that are carefully tested and monitored by the strict OSRAM quality assurance system.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)