• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 9012CBN Halogen bulb COOL BLUE® INTENSE HIR2 55 W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Halogen spotlight lamp COOL BLUE® INTENSE

  • Extra white lightUp to 5000 KelvinUp to 100% more brightnessIdeal for clear glass headlights

Technical specifications

Dim

(L x W x H) 11 x 78 x 11 mm

Product type

Halogen bulb

Type (car light bulbs)

HIR2

Operating voltage

12 V

Factory colour

White

Colour temperature type

5000 K

Content

1 pc(s)

Power (car light bulbs)

55 W

Light colour

Cool white

Width

78 mm

Height

11 mm

Length

11 mm

Depth

100 mm

Series (car light bulbs)

COOL BLUE® INTENSE

PX22d

ECE type approval labels

E1*37R03/47*B72*02

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2475346 Osram Automotive 9012CBN Halogen bulb COOL BLUE® INTENSE HIR2 55 W 12 V

Description

Discover COOL BLUE® INTENSE – high-tech halogen lamps that are almost in the league of LED lamps. The powerful and extra-bright white light of up to 5,000 K, which looks very much like an LED lamp thanks to its cool beam, makes it the perfect choice for enthusiastic design fans. The car lamp also offers a high-contrast, daylight-like light, which strains the eyes less than that of standard lamps. OSRAM COOL BLUE® INTENSE series lamps are up to 100% Heller compared to the minimum ECE requirements. The modern design with silver cap (H4/H7/H8/H11/HB4) is Ideal for clear glass headlights and gives your vehicle a stylish look.

This text is machine translated.

Features

  • LED look: Extra white light for a stylish LED lookUp to 5,000 Kelvin: Bright and bright white light for the most stylish and modern look on the roadUp to 100% more brightness (H1, H4, H7, H11, HB3, HB4, HIR2): More light makes it possible to look further and therefore react earlierDistinctive, modern and individual look with extra white lightIdeal for clear glass headlights

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 46.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)