• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 64211DWNBSM-ECE-2HB LED bulb H11 12 V

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

53 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGHT BREAKER LED Smart ECE H11

  • ECE road approval
  • Approved for all 12V vehicle models
  • Up to 6 times longer life
  • Cold-white light & 6000K

Technical specifications

Product type

LED bulb

Type (car light bulbs)

H11

Operating voltage

12 V

Content

1 Pair

B3 lifespan

1500 h

Lifespan Tc

3000 h

Light colour

Cool white

Luminous flux

1350 lm

Luminous flux tolerance ±

10 %

Length

68 mm

LED

ECE type approval labels

ECE R37

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3436022 Osram Automotive 64211DWNBSM-ECE-2HB LED bulb H11 12 V

User & Safety Instructions

User & Safety Instructions 3436022 Osram Automotive 64211DWNBSM-ECE-2HB LED bulb H11 12 V

Warranty Terms

Warranty Terms 3436022 Osram Automotive 64211DWNBSM-ECE-2HB LED bulb H11 12 V

Description

A revolutionary development in the field of LED-retrofit lamps. The new ECE road-approved NIGHT BREAKER LED Smart ECE H11.OSRAM's first ECE approved LED retrofit lamp.
OSRAM's new NIGHT BREAKER LED Smart ECE H11 is fully homologated according to ECE R37 and is thus approved for all 12V vehicles in all ECE member states for all light functions as suitable replacement for all H11 lamps and H11 bases.
The ECE R37 approval of the lamp eliminates the need to match headlight approval numbers, carry official approval documents or apply stickers.
They offer a modern and bright white light with a color temperature of up to 6000 Kelvin and impress with their extra brightness, while the glare of other road users falls below the maximum permissible values by up to 50%.
In comparison with standard lamps, such as halogen lamps, these LED retrofit lamps consume up to 60% less energy and are convincing with the LED technology and specially developed vibration-proof construction with a service life of up to 6 times longer. They have been tested in our DIN-certified environmental simulation laboratory for extreme external influences regarding water and dust penetration and validated with IP protection class IP55.

Now replace your conventional vehicle lamps with the revolutionary NIGHT BREAKER LED retrofit lamps from OSRAM and experience for the first time future-proof brightness with ECE road approval.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)