• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM 6418DWNB-ECE-2HB LED bulb C5W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

32 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.50 / piece)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

NIGHT BREAKER LED C5W ECE - 6418DWNB-ECE-2HB

  • ECE street approval 1)
  • Approved for all 12V vehicle models 1)
  • Up to 5 times longer life 3)
  • Cold-white light & 6000K

Technical specifications

Product type

LED bulb

Type (car light bulbs)

C5W

Operating voltage

12 V

Factory colour

White

Colour temperature type

6000 K

Content

2 pc(s)

Light colour

Cool white

Height

36 mm

Length

11 mm

ECE type approval labels

C5W-LEDr ECE

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3630447 OSRAM 6418DWNB-ECE-2HB LED bulb C5W 12 V

Warranty Terms

Warranty Terms 3630447 OSRAM 6418DWNB-ECE-2HB LED bulb C5W 12 V

Description

Fully homologated according to ECE R37 and thus approved in all ECE Member States.
Approved for all 12V-vehicle models for all lighting functions, in which a C5W lamp is used.
Vibration-resistant, environmentally friendly and cost-effective.
The ideal match. Modern and intensive white light with a color temperature similar to daylight.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)