• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172387453 Halogen bulb Night Breaker Silver H4 60/55 W 12 V

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

26 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM NIGHT BREAKER SILVER H4 Duo box eco-pack

  • Light that is up to 100% brighter
  • Up to 130 m long light cone
  • Light that is up to 20% whiter

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Content

1 Pair

Power (car light bulbs)

60/55 W

Light colour

White

Series (car light bulbs)

Night Breaker Silver

P43t

ECE type approval labels

E1 00801

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209986 Osram Automotive 4062172387453 Halogen bulb Night Breaker Silver H4 60/55 W 12 V

Description

The performance halogen car lamp with an excellent life
Bright light, powerful and optimized longevity NIGHT BREAKER® SILVER is the perfect choice for drivers with high performance and durability requirements! With up to 100% more brightness and a 130-meter-long light beam (compared to the minimum legal requirements), drivers with NIGHT BREAKER® SILVER can detect traffic signs, obstacles and dangers earlier than with conventional halogen headlights.

Bright halogen lamp with an impressive price-performance ratio
Take advantage of the brighter light on the road, especially noticeable when driving in the fog, on dark roads or at dusk. More brightness can help you see better and make it possible for others to see you better. They are also great value for money.

It impresses with modern design with an attractive silver cap for H4, H7 and H11 bulbs.

This text is machine translated.

Features

  • Up to 150% brighter light for your car thanks to an innovative laser-coating technology
  • Up to 150 m long light beam for better visibility and 20% white light for a modern look
  • Keep an eye on the situation and react more quickly with a powerful halogen headlight lamp

Scope of delivery

  • OSRAM NIGHT BREAKER SILVER H4 Duo box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)