• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172387477 Halogen bulb Night Breaker Laser Next Gen H4 60/55 W 12 V

1/10
EAN:
Part number:
Item no:
Dispatches on Tue 10 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 18.99 / piece)
€ 18.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM NIGHT BREAKER LASER H4 Duo box eco-pack

  • Light that is up to 150% brighter
  • Up to 150 m light beam
  • Light that is up to 20% whiter
  • Design with laser-engraved product names

Technical specifications

Product type

Halogen bulb

Type (car light bulbs)

H4

Operating voltage

12 V

Content

1 Pair

Power (car light bulbs)

60/55 W

Series (car light bulbs)

Night Breaker Laser Next Gen

P43t

ECE type approval labels

E1 29W

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209981 Osram Automotive 4062172387477 Halogen bulb Night Breaker Laser Next Gen H4 60/55 W 12 V

Description

The brightest halogen headlight lamps of OSRAM. Thanks to an innovative laser decoding technology, the headlight lamps offer up to 150% more brightness, a 150 m long light cone and up to 20% white light (as compared to the legal minimum standard). The ideal car light for performance-oriented drivers, who know the difference between high performance vehicle lighting.

Experience more light for better visibility with the new NIGHT BREAKER® LASER next Generation

Brighten the night while driving: With the strong car lights you bring more light on the road. Extra-strong Leuchtkraft and improved visibility can enable drivers to detect and respond more quickly to hazards earlier. Moreover, the bright and powerful light from the headlights provides a special and modern look of your car.

This text is machine translated.

Features

  • Up to 150% brighter light for your car thanks to an innovative laser-coating technology (as compared to the legal minimum standard)
  • Up to 150 m long light beam for better visibility and 20% white light for a modern look (compared to the legal minimum standard)
  • Laser coating technology

Scope of delivery

  • OSRAM NIGHT BREAKER LASER H4 Duo box

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)