• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 4062172394833 Indicator bulb Ultra Life P21W 21 W 12 V

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

244 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM ULTRA LIFE P21W double eco-pack

  • Up to four times longer life
  • Durability up to 100000 km
  • Longer change intervals
  • Modern design with silver mount

Technical specifications

Product type

Indicator bulb

Type (car light bulbs)

P21W

Operating voltage

12 V

Content

1 Pair

B3 lifespan

500 h

Lifespan Tc

1000 h

Power (car light bulbs)

21 W

Light colour

Neutral white

Luminous flux

460 lm

Luminous flux tolerance ±

15 %

Series (car light bulbs)

Ultra Life

BA15s

ECE type approval labels

E1 22N

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2209960 Osram Automotive 4062172394833 Indicator bulb Ultra Life P21W 21 W 12 V

Description

The halogen car light with a long life, guaranteed. Hold and hold and hold …
We all wish a long and successful life. OSRAM ULTRA LIFE is therefore blessed and offers something that no branded car lamps have ever had. Their sensational durability makes OSRAM ULTRA LIFE the perfect solution for all daytime running lights and frequent drivers and only allows you to profit. ULTRA Life bulbs last up to three times as long as conventional car lamps.
Ultra Life for ultra success. An annoyance for motorists: One of the headlights suddenly fails in the middle of the night. A replacement needs to be obtained and installed quickly, because a defective lamp is a high safety risk. Drivers in particular, who travel a lot at night or who do not want to compromise on the safety of the dipped headlights during the day, are familiar with this situation. Because of the constant use the lamps in their vehicles fail more frequently than usual. Owners of vehicles with their headlights and lamps are also difficult to reach will also save themselves expenses with the new ULTRA LIFE permanent burners. The environment benefits from these advantages: Changing bulbs less often means less waste.

This text is machine translated.

Features

  • Up to four times longer life (compared to standard halogen lamps)
  • Up to 100000 km life (with an average annual driving capacity of 14259 km, of which 60% with the lights on)
  • Longer service life and change intervals
  • Modern design with silver dome

Scope of delivery

  • OSRAM ULTRA LIFE P21W double eco-pack

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)