• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive 9006DWNBSM-2HB LED bulb NIGHT BREAKER® LED SMART HB4 12 V

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 60.00 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Technical specifications

Dim

(L x W) 72 mm x 14 mm

Product type

LED bulb

Type (car light bulbs)

HB4

Operating voltage

12 V

Factory colour

White

Colour temperature type

6000 K

Content

1 Pair

B3 lifespan

1500 h

Lifespan Tc

3000 h

Light colour

Cool white

Luminous flux

1095 lm

Luminous flux tolerance ±

20 %

Width

14 mm

Length

72 mm

Series (car light bulbs)

NIGHT BREAKER® LED SMART

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3350590 Osram Automotive 9006DWNBSM-2HB LED bulb NIGHT BREAKER® LED SMART HB4 12 V

Warranty Terms

Warranty Terms 3350590 Osram Automotive 9006DWNBSM-2HB LED bulb NIGHT BREAKER® LED SMART HB4 12 V

Description

Extremely bright, innovative compact, very durable and naturally road approved 1) - these are the new NIGHT BREAKER Smart fog light lamps by OSRAM. The road-approved 1) NIGHT BREAKER Smart lamps for use in fog lights, makes it possible to switch from conventional halogen lamps to advanced OSRAM LED technology. It serves as the perfect supplement for your already installed road approve1) NIGHT BREAKER LED- or also HID lamps of OSRAM. For an ideal combination or as a perfect supplement to the OSRAM NIGHT BREAKER LED lamps and of course also as extensive LED-light upgrade. The road approved 1) LED lamps from OSRAM set new standards in matters of innovation, precision, versatility and functionality. They lead the way in terms of brightness, durability, vehicle compatibility, design and much more. The road-approved 1) NIGHT BREAKER Smart fog light bulbs are now also used to equip your vehicle's fog lights with the latest LED technology. These LED replacement lamps are suitable as replacement for conventional lamps and sockets. They offer a modern and bright white light with a color temperature of up to 6000 Kelvin and impress with a wider fog light beam compared to the conventional halogen fog lamp lamps. For cool white light, wherever and whenever you need it. Compared to standard lamps such as halogen lamps, these LED retrofit lamps consume up to 80% less energy and are convincing thanks to LED technology and specially developed vibration-resistant design with up to 6 times longer life2) . They have been tested in our DIN-certified environmental simulation laboratory for extreme external influences regarding water and dust penetration and validated with IP protection IP54. Now replace your conventional vehicle lamps with the revolutionary NIGHT BREAKER LED retrofit lamps by OSRAM and experience future-proof brightness with street approval 1). In addition, OSRAM offers a dedicated WARRANTY3 for all NIGHT BREAKER LED retroactive lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)