
Highlights & Details
LEDguardian® ROAD FLARE Signal V16 IoT
- DGT 3.0 certified
- Smart and networked
- Attaches magnetically.
- Protection class IP54
Technical specifications
- Protection class IP54
- DGT 3.0 certified
- Smart and networked
- Rated output: 4 W
- Colour temperature 1900 K
- Orange LED light color
- Dim
(L x W x H) 84 x 84 x 60 mm
- Product type
Safety beacon
- Content
1 pc(s)
- Width
84 mm
- Height
60 mm
- Length
84 mm
- Features
Magnetic fastener
- Operating voltage
9 V
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3413262 Osram Automotive LEDSL105 Safety beacon (L x W x H) 84 x 84 x 60 mm 1 pc(s)
User & Safety Instructions
User & Safety Instructions 3413262 Osram Automotive LEDSL105 Safety beacon (L x W x H) 84 x 84 x 60 mm 1 pc(s)
Warranty Terms
Warranty Terms 3413262 Osram Automotive LEDSL105 Safety beacon (L x W x H) 84 x 84 x 60 mm 1 pc(s)
Description
The LEDGuardian ROAD FLARE Signal V16 IoT is a certified warning light, which is approved in Spain, connected to the DGT 3.0 network. As from 1 January 2026 Spain will be required to carry this warning light and replace the current warning triangles). The built-in SIM card warning light anonymously transmits data to the DGT 3.0 platform and signals the vehicle's position without the driver having to leave the vehicle. The connection to the DGT 3.0 platform enables real-time localization and immediately transmits important information about a potentially dangerous road situation to other drivers' navigation devices and to variable public information panels nearby. The 360° flashing orange warning light is visible from a long distance. With 10 long-life high-power LEDs and up to 140lm you can draw your attention during the day and night and inform other road users about a dangerous situation as far as possible. The warning light is validated according to IP protection class IP54 and can withstand different outdoor conditions such as rain, snow or fog.Equipped with magnetic attachment, a battery indicator and a 9V battery, it can be installed quickly and easily. With a simple on/off switch this energy-efficient warning light offers a long life and a modern design, WAS makes it an indispensable supplement to your traffic safety equipment. OSRAM also comes with a 12-year warranty 2).
1) Please observe the specific regulations and laws in countries outside Spain regarding the use and operation of an additional warning light in road traffic
This text is machine translated.
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























