
Highlights & Details
LifeHammer Safety Solution Seat Belt Guide (Black/Orange)
- Can be combined with seat increases
- Simple installation at the rear seat
- Adjustable belt guide
- Adjustable height
- Belt cuts not in the neck
- Comfort and safety
Technical specifications
- Dim
(W x H) 11.60 cm x 5.90 cm
- Product type
Safety belt comfort guide
- Recommended use
Children
Adults
- Factory colour
Orange
Grey
- Weight
0.31 kg
- Content
1 pc(s)
- Width
11.60 cm
- Height
5.90 cm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1392152 LifeHammer 19161 SAFETY BELT SOLUTION Safety belt comfort guide Children, Adults (W x H) 11.60 cm x 5.90 cm 1 pc(s)
Certificate
Certificate 1392152 LifeHammer 19161 SAFETY BELT SOLUTION Safety belt comfort guide Children, Adults (W x H) 11.60 cm x 5.90 cm 1 pc(s)
Description
Simple and safe installation
Push the end of the tension belt into the gap between the seat and back cushion the rear bench seat. Move the locking clamp over the backrest of the rear bench seat, so that this also in the boot. Insert the end of the clamping strap through the locking clasp. Pull the tension belt extremely tight and close the locking clamp carefully. Slide the elastic sleeve over the terminal lock. Then open the snap hook, connect the safety belt in the snap hook and connect it again. Slide the safety belt then with the adjustable cushion to the desired height.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)€ 43.98*
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

































