
Number
Total (€ 12.99 / piece)
€ 18.99
-32 %
€ 12.99
incl. VAT
14-day return policy included
Highlights & Details
Safety tool key ring ResQMe
- Window breaker and seatbelt cutter
- Ready to hand on your key ring
- No physical effort required
- Sharp protected blade
Technical specifications
- Dim
(L x W x H) 76 x 17 x 32 mm
- Product type
Safety tools
- Factory colour
Yellow
- Weight
17 g
- Content
1 pc(s)
- Features
Seatbelt cutter
Emergency hammer
- Width
17 mm
- Height
32 mm
- Length
76 mm
- Certificate
TÜV GS Mark · ISO 13485:2003 · 9001:2008 · 14001 – TS 16949
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1490477 resqme 310332 Rettungstool Safety tools Seatbelt cutter, Emergency hammer (L x W x H) 76 x 17 x 32 mm 1 pc(s)
Description
Over 3 million motorists worldwide carry resqme® – keychain car escape tool, to keep their family safe on the road!
This 2 in 1, safety and survival tool, allows you to cut a jammed seatbelt and to break a side window in your car.
Originally developed for first responders (firefighters EMTs, law enforcement agencies); resqme® has become an essential safety solution for all safety-conscious drivers.
This 2 in 1, safety and survival tool, allows you to cut a jammed seatbelt and to break a side window in your car.
Originally developed for first responders (firefighters EMTs, law enforcement agencies); resqme® has become an essential safety solution for all safety-conscious drivers.
Features
- No physical effort required
- Protected blade.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 30.98€ 24.98*
What kind of Breakdown Essentials are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.



































