• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Osram Automotive Night Breaker H7-LED adapter 64210DA04 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

49 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter for LEDriving Night Breaker H7-LED

  • Fixes the H7 LED
  • Suitable for a variety of vehicles
  • Simple installation for precise light distribution

Technical specifications

  • Suitable for H7
Dim

(W x H) 42 mm x 33 mm

Product type

Night Breaker H7-LED adapter

Type (car light bulbs)

H7

Adapter für Night Breaker H7-LED

Content

1 Pair

Width

42 mm

Height

33 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2482475 Osram Automotive Night Breaker H7-LED adapter 64210DA04 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED

Warranty Terms

Warranty Terms 2482475 Osram Automotive Night Breaker H7-LED adapter 64210DA04 Type (car light bulbs) H7, Adapter für Night Breaker H7-LED

Description

The mounting brackets offer easy installation and compatibility for a wide range of vehicles. Compatibility can be checked on the OSRAM website.

Fixes the H7-LED and fits for a variety of vehicle models. It ensures the correct position of the H7-LED in the headlight and provides for a correct illumination and thus reduced blinding for the oncoming traffic.
IMPORTANT: Before purchasing, please check whether OSRAM accessories (adapter / Canbus) are required for the use of THE NIGHT BREAKER H7-LED in your vehicle.

Attention: The street approval of THE NIGHT BREAKER H7-LED is only given with original OSRAM accessories!

This text is machine translated.

Features

  • Suitable for H7-LED
  • Fixes H7 LED
  • Ensures the correct position of the H7 LED in the headlight
  • Suitable for a variety of vehicle models
  • Simple installation for precise light distribution
  • Correct illumination and thus
  • Reduced glare for oncoming traffic

Scope of delivery

  • 2 adapters

Hints

Attention: The street approval of OSRAM NIGHT BREAKER H7-LED for vehicle models, which require an adapter, is only given with original OSRAM accessories!
Please make sure before purchasing that the product is approved for your vehicle and that you also need a OSRAM LEDriving ADAPTER and/or LEDriving smart CANBUS.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)