• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SecoRüt Car bulb holder 90374H7 Base PX26d Type (car light bulbs) H7

EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SecoRüt Car bulb holder 90374H7 Base PX26d Type (car light bulbs) H7

  • Approximately 20 cm cord
  • This text is machine translated.

Technical specifications

  • Suitable for H7
Product type

Car bulb holder

Type (car light bulbs)

H7

Operating voltage

12 V

Content

1 pc(s)

Length

20 cm

PX26d

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1162812 SecoRüt Car bulb holder 90374H7 Base PX26d Type (car light bulbs) H7

Description

Lamp holder for retrofitting with connection cable for 12V bulbs.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)