• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM High pressure discharge lamp 4008321404763 Electrical ballast 20 W (1 x 20 W) incl. strain relief

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ENEC10/VDE/VDE-EMC/EAC/C-Tick
Dim

(L x W x H) 204 x 50 x 32 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

20 W

Suitable for

High pressure discharge lamp

Weight

160 g

Type

Compact

No

Input voltage

230 V

Enclosure (lighting ballast)

incl. strain relief

Width

50 mm

Height

32 mm

Length

204 mm

Total output (max.)

20 W (1 x 20 W)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 757141 OSRAM High pressure discharge lamp 4008321404763 Electrical ballast 20 W (1 x 20 W) incl. strain relief