• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM High pressure discharge lamp 4008321955869 Electrical ballast 50 W (1 x 50 W) incl. strain relief

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • ENEC10/VDE/VDE-EMC/EAC/C-Tick
Dim

(L x W x H) 171 x 83 x 32 mm

Product type

Electrical ballast

No. of lights (max.)

1 x

Max. power

50 W

Suitable for

High pressure discharge lamp

Weight

290 g

Type

Compact

No

Input voltage

230 V

Enclosure (lighting ballast)

incl. strain relief

Width

83 mm

Height

32 mm

Length

171 mm

Total output (max.)

50 W (1 x 50 W)

UKCA

yes