• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075058460 LED (monochrome) EEC G (A - G) E-27 Pear shape 2.50 W = 15 W Cool white (Ø x H) 60 mm x

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

88 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075058460 LED (monochrome) E-27 2.50 W = 15 W Cool white Pear shape

  • Power= 2.50 W
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

2.50 W

15 W

Version

clear

Radiation angle

320.00°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

10 W - 24.9 W

No

15000 h

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

G (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Durability rating

15000 h

Power rating

2.50 W

Rated luminous flux

100 lm

Colour rendering index

80 Ra

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1785609 OSRAM HOMELIGHTING 4058075058460 LED (monochrome) EEC G (A - G) E-27 Pear shape 2.50 W = 15 W Cool white (Ø x H) 60 mm x

Description

Easy replacement of standard light bulbs, real replacement for a 15 W light bulb (outdoor applications only in suitable luminaires)

This text is machine translated.

Hints

For outdoor use only in suitable lamps

More interesting products

(*All information is plus legal VAT)