• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075092037 LED (monochrome) EEC E (A - G) E-27 Globe shape 4 W = 40 W Warm white (Ø x L) 125 mm x

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

3 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075092037 LED (monochrome) E-27 4 W = 40 W Warm white Globe shape

  • Power= 4 W
  • Colour temperature= 2400 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

4 W

40 W

Version

clear

Radiation angle

300°

Globe shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

2400 K

Colour temperature range

2400 K

No

15000 h

Circuits

100000

Ignition time

0.50 s

Start-up time required to reach 60 % luminous flux (in sec)

0.50 s

Power factor

0.50

EOL luminous flux retention

0.70 %

Operating voltage

230 V

Length

125 mm

(Ø)

125 mm

Content

1 pc(s)

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x L) 125 mm x 125 mm

Colour rendering

824

Colour rendering index

80 Ra

Weight

130 g

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1710676 OSRAM HOMELIGHTING 4058075092037 LED (monochrome) EEC E (A - G) E-27 Globe shape 4 W = 40 W Warm white (Ø x L) 125 mm x

User & Safety Instructions

User & Safety Instructions 1710676 OSRAM HOMELIGHTING 4058075092037 LED (monochrome) EEC E (A - G) E-27 Globe shape 4 W = 40 W Warm white (Ø x L) 125 mm x

More interesting products

(*All information is plus legal VAT)