• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075096707 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Warm white (Ø x H) 50 mm x 54 m

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

178 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075096707 LED (monochrome) GU10 6.9 W = 49 W Warm white Par 16

  • Power= 6.9 W
  • Total luminous flux= 620 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

6.9 W

49 W

Version

matte

Radiation angle

120°

Par 16

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

3000 K

Colour temperature range

3000 K

No

10000 h

Circuits

100000

(Ø)

50 mm

Content

1 pc(s)

Height

54 mm

F (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 50 mm x 54 mm

Colour rendering

830

Colour rendering index

80 Ra

Weight

39 g

Power range

5 W - 7.4 W

Total luminous flux

620 lm

Light intensity

200 cd

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3365511 OSRAM HOMELIGHTING 4058075096707 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Warm white (Ø x H) 50 mm x 54 m

User & Safety Instructions

User & Safety Instructions 3365511 OSRAM HOMELIGHTING 4058075096707 LED (monochrome) EEC F (A - G) GU10 Par 16 6.9 W = 49 W Warm white (Ø x H) 50 mm x 54 m

Description

LED reflector lamps PAR16 with retrofit pin base. Product features: LED alternative to high voltage halogen lamps. Not dimmable. Base GU10. Glass bulb. Good light quality; color rendering index Ra: ≥ 80. Product advantages: Easy, fast and safe replacement of lamp without rewiring. Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Low maintenance costs due to long service life. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Less power consumption than incandescent or halogen lamps. Areas of application: Sales and exhibition rooms. Domestic applications. Application in the trade. Accent lighting. For outdoor use only in suitable outdoor lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)