• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075112094 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x H) 60 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

44 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075112094 LED (monochrome) E-27 7.5 W = 75 W Warm white Pear shape

  • Power= 7.5 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

1055 lm

75 W

Factory colour

Warm white

Version

matte

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

15000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

D (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

827

Colour rendering index

80 Ra

Power range

7.5 W - 9.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2279972 OSRAM HOMELIGHTING 4058075112094 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2279972 OSRAM HOMELIGHTING 4058075112094 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x H) 60 mm x

Description

Dimmable LED lamps, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)