• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075112261 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075112261 LED (monochrome) E-27 6.5 W = 60 W Warm white Pear shape

  • Power= 6.5 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.5 W

806 lm

60 W

Factory colour

Warm white

Version

clear

Radiation angle

300°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

31 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

806 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2279974 OSRAM HOMELIGHTING 4058075112261 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2279974 OSRAM HOMELIGHTING 4058075112261 LED (monochrome) EEC E (A - G) E-27 Pear shape 6.5 W = 60 W Warm white (Ø x H) 60 mm x

Description

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED filament technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)