1/3
LED (monochrome)
E-27
4 W
300 lm
28 W
clear
340°
Globe shape
Warm white
25 W - 39.9 W
2000 K
2000 - 2000 K
Yes
15000 h
100000
230 V
E27
283.0 mm
200.0 mm
1 pc(s)
G (A - G)
4 kWh/1000h
(Ø x L) 200.0 mm x 283.0 mm
15000 h
5 W
300 lm
820
80 Ra
280 g
2.5 W - 4.9 W
2000 K
2000 K
+40 °C
-20 °C
yes
Datasheet 2206512 OSRAM HOMELIGHTING 4058075269729 LED (monochrome) EEC G (A - G) E-27 Globe shape 4 W = 28 W Warm white (Ø x L) 200.0 mm
User & Safety Instructions 2206512 OSRAM HOMELIGHTING 4058075269729 LED (monochrome) EEC G (A - G) E-27 Globe shape 4 W = 28 W Warm white (Ø x L) 200.0 mm