• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075304178 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Cool white (Ø x H) 59 mm x

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

126 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075304178 LED (monochrome) E-27 4.9 W = 40 W Cool white Pear shape

  • Power= 4.9 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

4.9 W

470 lm

40 W

Factory colour

Cold white

Version

matte

Radiation angle

180°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

4000 K

Colour temperature range

4000 - 4000 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

59 mm

Content

1 pc(s)

Height

105 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 59 mm x 105 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

19 g

Power range

2.5 W - 4.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280002 OSRAM HOMELIGHTING 4058075304178 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Cool white (Ø x H) 59 mm x

User & Safety Instructions

User & Safety Instructions 2280002 OSRAM HOMELIGHTING 4058075304178 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.9 W = 40 W Cool white (Ø x H) 59 mm x

Description

LED lamps, classic piston shape. Product features: LED alternative to conventional lamps. Mercury-free lamps. Product advantages: Low energy consumption. Simple replacement of classic lamps thanks to compact design. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor applications only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)