• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075305014 LED (monochrome) EEC D (A - G) E-27 Pear shape 17 W = 150 W Warm white (Ø x L) 70.0 mm

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 17.99
-6 %
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075305014 LED (monochrome) E-27 17 W = 150 W Warm white Pear shape

  • Power= 17 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

17 W

2452 lm

150 W

Version

matte

Radiation angle

360°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

100 W -

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Current consumption

E27

Length

118 mm

(Ø)

70.0 mm

Content

1 pc(s)

D (A - G)

Energy consumption

17 kWh/1000h

Dim

(Ø x L) 70.0 mm x 118 mm

Durability rating

15000 h

Power rating

15 W

Rated luminous flux

2500 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

30 g

Power range

10 W - 19.9 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2206604 OSRAM HOMELIGHTING 4058075305014 LED (monochrome) EEC D (A - G) E-27 Pear shape 17 W = 150 W Warm white (Ø x L) 70.0 mm

User & Safety Instructions

User & Safety Instructions 2206604 OSRAM HOMELIGHTING 4058075305014 LED (monochrome) EEC D (A - G) E-27 Pear shape 17 W = 150 W Warm white (Ø x L) 70.0 mm

Description

LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Lifetime: Up to 15,000 h. Beam angle: Up to 300°. Product advantages: Lamps with innovative LED "filament" technology. Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). ideal for decorative fixtures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)