• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075429727 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 45 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

28 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075429727 LED (monochrome) E14 4.9 W = 40 W Neutral white Pear shape

  • Power= 4.9 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E14

4.9 W

470 lm

40 W

Factory colour

White

Version

matte

Radiation angle

200°

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 K

No

10000 h

Circuits

100000

Ignition time

0.50 s

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

43 mA

Length

82 mm

(Ø)

45 mm

Content

3 pc(s)

Height

82 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 45 mm x 82 mm

Durability rating

15000 h

Power rating

5.50 W

Rated luminous flux

470 lm

Colour rendering

840

Colour rendering index

80 Ra

Weight

18 g

Bulb shape

G45

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2437036 OSRAM HOMELIGHTING 4058075429727 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 45 mm

User & Safety Instructions

User & Safety Instructions 2437036 OSRAM HOMELIGHTING 4058075429727 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 45 mm

Warranty Terms

Warranty Terms 2437036 OSRAM HOMELIGHTING 4058075429727 LED (monochrome) EEC F (A - G) E14 Pear shape 4.9 W = 40 W Neutral white (Ø x H) 45 mm

Description

LED lamps, classic mini-ball shape. Lower heat generation (compared to the standard reference product). Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Simple exchange with conventional bulbs. Application areas: General lighting. Applications in the household. Outdoor use only in outdoor lights (at least IP65).

This text is machine translated.

Features

  • Professional LED lamps for supply voltage.Socket: E14Not suitable for operation with dimmersMercury-free lamps Product advantagesLower heat generation (compared to standard reference product)Very low power consumptionShock- and vibration-proof thanks to LED technologyNo UV and IR-related parts in the light beamInstant 100% light, no warm up timeEasy replacement with conventional light bulb applicationsGeneral lightingDomestic applicationsUse in outdoor areas only in outdoor lamps (at least IP65)

More interesting products

(*All information is plus legal VAT)