• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075431935 LED (monochrome) EEC F (A - G) G4 Bulb shape 0.9 W = 10 W Warm white (Ø x L) 12 mm x 33

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

137 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075431935 LED (monochrome) G4 0.9 W = 10 W Warm white Bulb shape

  • Power= 0.9 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G4

0.9 W

100 lm

10 W

Factory colour

Warm white

Version

clear

Radiation angle

320°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

100000

Operating voltage

12 V

Length

33 mm

(Ø)

12 mm

Content

1 pc(s)

F (A - G)

Energy consumption

1 kWh/1000h

Dim

(Ø x L) 12 mm x 33 mm

Colour rendering

827

Colour rendering index

80 Ra

Weight

2.5 g

Power range

0 W - 2.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280243 OSRAM HOMELIGHTING 4058075431935 LED (monochrome) EEC F (A - G) G4 Bulb shape 0.9 W = 10 W Warm white (Ø x L) 12 mm x 33

User & Safety Instructions

User & Safety Instructions 2280243 OSRAM HOMELIGHTING 4058075431935 LED (monochrome) EEC F (A - G) G4 Bulb shape 0.9 W = 10 W Warm white (Ø x L) 12 mm x 33

Description

12 V low-voltage LED lamps with retrofit plug base. Product features: Compatible with many commercially available electronic ballasts (see also "compatibility list"). LED alternative to low-voltage halogen lamps. Socket: G4, GY6.35. Product advantages: Variable use on DC and AC voltage possible. Good all-round light emission. Ideal for decorative and free burning applications. Long life of up to 15,000 h. Application areas: Decorative applications. For atmospheric lighting accents in living rooms and party rooms. Outdoor applications only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)