• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075432963 LED (monochrome) EEC E (A - G) E14 Bulb shape 5.9 W = 55 W Warm white (Ø x H) 25 mm x 8

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

73 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075432963 LED (monochrome) E14 5.9 W = 55 W Warm white Bulb shape

  • Power= 5.9 W
  • Total luminous flux= 806 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5.9 W

730 lm

55 W

Factory colour

Multicolour

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

80 mm

(Ø)

25 mm

Content

1 pc(s)

Height

80 mm

E (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 25 mm x 80 mm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Total luminous flux

806 lm

Material

Glass

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280256 OSRAM HOMELIGHTING 4058075432963 LED (monochrome) EEC E (A - G) E14 Bulb shape 5.9 W = 55 W Warm white (Ø x H) 25 mm x 8

Description

Small LED special lamps with E14 screw socket. Product features: An LED alternative to conventional high voltage lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Extremely small design. Good all-round light radiation. Ideal for decorative and free-burning application Long life of up to 15,000 h. Application areas: Household refrigerators. For atmospheric lighting accents in living rooms and party rooms. Small designer lights. Sewing machines. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)