• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075433120 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.4 W = 50 W Warm white (Ø x H) 65 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 11.99
-17 %
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075433120 LED (monochrome) E-27 6.4 W = 50 W Warm white Reflector bulb

  • Power= 6.4 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E-27

6.4 W

350 lm

50 W

Factory colour

Warm white

Version

matte

Reflector bulb

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 - 2700 K

Yes

25000 h

Circuits

100000

Operating voltage

230 V

Length

88 mm

(Ø)

65 mm

Content

1 pc(s)

Height

88 mm

G (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 65 mm x 88 mm

Colour rendering

927

Colour rendering index

90 Ra

Weight

80 g

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280117 OSRAM HOMELIGHTING 4058075433120 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.4 W = 50 W Warm white (Ø x H) 65 m

User & Safety Instructions

User & Safety Instructions 2280117 OSRAM HOMELIGHTING 4058075433120 LED (monochrome) EEC G (A - G) E-27 Reflector bulb 6.4 W = 50 W Warm white (Ø x H) 65 m

Description

Dimmable LED reflector lamps PAR20 with retrofit screw socket. Product Features: Good Color Rendering Index Ra: ? 80. Dimmable mercury-free lamps. Product advantages: Very long service life of up to 25,000 h. Low energy consumption. Easy replacement of halogen lamps thanks to compact design. Instant 100% light, no warm up time. Applications: Display cabinets and shop windows. Museums, galleries. Exhibition rooms. Hospitality. Living spaces. For marking down stages, doors, stairs, etc. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)