• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075433960 LED (monochrome) EEC G (A - G) E-27 Pear shape 2.5 W = 17 W Orange (Ø x H) 60 mm x 105

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075433960 LED (monochrome) E-27 2.5 W = 17 W Orange Pear shape

  • Power= 2.5 W
  • Colour temperature= 1500 K
  • Orange

Technical specifications

Product type

LED (monochrome)

E-27

2.5 W

160 lm

17 W

Factory colour

Multicolour

Version

clear

Pear shape

Colour

Orange

≙ power rating of a light bulb (range)

10 W - 24.9 W

Light bulb features

not dimmable

1500 K

Colour temperature range

1500 - 1500 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

G (A - G)

Energy consumption

3 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

515

Colour rendering index

50 Ra

Weight

0

Power range

2.5 W - 4.9 W

Colour temperature (max.)

1500 K

Colour temperature (min.)

1500 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280129 OSRAM HOMELIGHTING 4058075433960 LED (monochrome) EEC G (A - G) E-27 Pear shape 2.5 W = 17 W Orange (Ø x H) 60 mm x 105

User & Safety Instructions

User & Safety Instructions 2280129 OSRAM HOMELIGHTING 4058075433960 LED (monochrome) EEC G (A - G) E-27 Pear shape 2.5 W = 17 W Orange (Ø x H) 60 mm x 105

Description

Colored LED lamps, classic piston shape, with screw base. Product features: LED lamps for mains voltage. Common bulb shape. E27 socket. Not suitable for use on dimmers. Mercury-free lamps. Product advantages: Very low energy consumption. Very long life. Simple exchange with conventional bulbs. Low heat generation. Application areas: Interior lighting, terraces, beer gardens and restaurants. Energy-saving and low maintenance in tents and theme parks. Fairy lights. Outdoor use only in outdoor lights (at least IP65).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)