• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075434660 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Cool white (Ø x H) 60 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075434660 LED (monochrome) E-27 4.8 W = 40 W Cool white Pear shape

  • Power= 4.8 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

4.8 W

470 lm

40 W

Factory colour

Cold white

Version

matte

Radiation angle

300°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

4000 K

Colour temperature range

4000 - 4000 K

Yes

15000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

Height

105 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

Colour rendering

840

Colour rendering index

80 Ra

Bulb shape

A60

Power range

2.5 W - 4.9 W

Colour temperature (max.)

4000 K

Colour temperature (min.)

4000 K

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280153 OSRAM HOMELIGHTING 4058075434660 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Cool white (Ø x H) 60 mm x

User & Safety Instructions

User & Safety Instructions 2280153 OSRAM HOMELIGHTING 4058075434660 LED (monochrome) EEC F (A - G) E-27 Pear shape 4.8 W = 40 W Cool white (Ø x H) 60 mm x

Description

Dimmable LED lamps, classic piston shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Lamps with innovative LED filament technology. Very low power consumption. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65). Ideal for decorative fixtures.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)