• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075434707 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x L) 60 mm x

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 13.99
-7 %
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075434707 LED (monochrome) E-27 11 W = 100 W Cool white Pear shape

  • Power= 11 W
  • Colour temperature= 4000 K
  • Cool white

Technical specifications

Product type

LED (monochrome)

E-27

11 W

1521 lm

100 W

Version

matte

Radiation angle

300°

Pear shape

Colour

Cool white

≙ power rating of a light bulb (range)

100 W -

4000 K

Colour temperature range

4000 K

Yes

25000 h

Circuits

100000

Operating voltage

230 V

Length

105 mm

(Ø)

60 mm

Content

1 pc(s)

D (A - G)

Energy consumption

11 kWh/1000h

Dim

(Ø x L) 60 mm x 105 mm

Colour rendering

840

Colour rendering index

80 Ra

Weight

32 g

Power range

10 W - 19.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2280155 OSRAM HOMELIGHTING 4058075434707 LED (monochrome) EEC D (A - G) E-27 Pear shape 11 W = 100 W Cool white (Ø x L) 60 mm x

Description

Dimmable LED lamps, classic bulb shape. Product features: Professional LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. No UV and IR-related parts in the light beam. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to a light bulb or halogen lamp. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)