• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075434929 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Warm white (Ø x H) 45 mm x 8

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075434929 LED (monochrome) E14 5.9 W = 60 W Warm white Pear shape

  • Power= 5.9 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

5.9 W

806 lm

60 W

Version

matte

Radiation angle

320°

Pear shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

not dimmable

2700 K

Colour temperature range

2700 - 2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

84 mm

(Ø)

45 mm

Content

1 pc(s)

Height

84 mm

D (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 45 mm x 84 mm

Colour rendering

827

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Colour temperature (max.)

2700 K

Colour temperature (min.)

2700 K

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2280161 OSRAM HOMELIGHTING 4058075434929 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Warm white (Ø x H) 45 mm x 8

User & Safety Instructions

User & Safety Instructions 2280161 OSRAM HOMELIGHTING 4058075434929 LED (monochrome) EEC D (A - G) E14 Pear shape 5.9 W = 60 W Warm white (Ø x H) 45 mm x 8

Description

LED lamps, classic mini-ball shape. Product features: Professional LED lamps for mains voltage. Not dimmable. Mercury-free lamps. Beam angle: Up to 300°. Lifetime: Up to 15,000 h. Product advantages: Very low energy consumption. Lamps with innovative LED filament technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Design, dimensions, luminous flux comparable to incandescent or halogen lamps. Application areas: Ideal for decorative fixtures. General lighting. Outdoor use only in outdoor lights (at least IP65). Applications in the household.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)