• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075436985 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white (Ø x H) 35 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075436985 LED (monochrome) E14 4.8 W = 40 W Warm white Candle shape

  • Power= 4.8 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

E14

4.8 W

470 lm

40 W

Factory colour

Warm white

Version

matte

Radiation angle

300°

Candle shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15000 h

Circuits

100000

Operating voltage

230 V

Length

97 mm

(Ø)

35 mm

Content

1 pc(s)

Height

97 mm

F (A - G)

Energy consumption

5 kWh/1000h

Dim

(Ø x H) 35 mm x 97 mm

Colour rendering

827

Colour rendering index

80 Ra

Bulb shape

C35

Power range

2.5 W - 4.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280205 OSRAM HOMELIGHTING 4058075436985 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white (Ø x H) 35 mm x

User & Safety Instructions

User & Safety Instructions 2280205 OSRAM HOMELIGHTING 4058075436985 LED (monochrome) EEC F (A - G) E14 Candle shape 4.8 W = 40 W Warm white (Ø x H) 35 mm x

Description

Dimmable LED lamps, classic bulb shape. Product features: LED lamps for mains voltage. Dimmable mercury-free lamps. Transmission angle: Up to 300° Lifecycle up to 50 15,000 hrs Energy efficiency class A++. Product advantages: Lamps with innovative LED "filament" technology. Very low power consumption. Instant 100% light, no warm up time. Easy replacement of standard bulbs. Design, dimensions, luminous flux comparable to a light bulb. Areas of application: Applications in household. General lighting. Use in outdoor areas only in outdoor lamps (at least IP65). Ideal for decorative installations.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)