• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075449831 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x L) 14 mm x 46

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

21 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075449831 LED (monochrome) G9 1.9 W = 20 W Warm white Bulb shape

  • Power= 1.9 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

G9

1.9 W

200 lm

20 W

Factory colour

Warm white

Version

clear

Radiation angle

300°

Bulb shape

Colour

Warm white

≙ power rating of a light bulb (range)

10 W - 24.9 W

2700 K

Colour temperature range

2700 K

No

15000 h

Circuits

100000

Operating voltage

230 V

Length

46 mm

(Ø)

14 mm

Content

2 pc(s)

F (A - G)

Energy consumption

2 kWh/1000h

Dim

(Ø x L) 14 mm x 46 mm

Colour rendering

827

Colour rendering index

80 Ra

Power range

0 W - 2.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2280260 OSRAM HOMELIGHTING 4058075449831 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x L) 14 mm x 46

User & Safety Instructions

User & Safety Instructions 2280260 OSRAM HOMELIGHTING 4058075449831 LED (monochrome) EEC F (A - G) G9 Bulb shape 1.9 W = 20 W Warm white (Ø x L) 14 mm x 46

Description

LED lamps with retrofit G9 plug-in base. Product features: An LED alternative to conventional high voltage lamps. Good light quality; color rendering index Ra: ? 80; constant color location. Product advantages: Good all-round light radiation. Long life of up to 15,000 h. Ideal for decorative and free-burning application Application areas: For atmospheric light accents in living rooms and party rooms. Shops, hotels and restaurants. For outdoor use only in suitable lamps.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)