
OSRAM HOMELIGHTING 4058075466579 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.3 W = 30 W Warm white (Ø x L) 51 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
incl. VAT
Only 4 Set(s) available
Highlights & Details
OSRAM HOMELIGHTING 4058075466579 LED (monochrome) GU10 4.3 W = 30 W Warm white Reflector bulb
- Power= 4.3 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
GU10
4.3 W
350 lm
30 W
- Factory colour
Silver
- Version
clear
- Radiation angle
36°
Reflector bulb
- Colour
Warm white
- ≙ power rating of a light bulb (range)
25 W - 39.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Power factor
0.4
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
35 mA
- Length
55 mm
- (Ø)
51 mm
- Content
5 pc(s)
G (A - G)
- Energy consumption
5 kWh/1000h
- Dim
(Ø x L) 51 mm x 55 mm
- Durability rating
10000 h
- Power rating
4.30 W
- Rated luminous flux
350 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
43 g
- Power range
2.5 W - 4.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2436856 OSRAM HOMELIGHTING 4058075466579 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.3 W = 30 W Warm white (Ø x L) 51 m
User & Safety Instructions
User & Safety Instructions 2436856 OSRAM HOMELIGHTING 4058075466579 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.3 W = 30 W Warm white (Ø x L) 51 m
Warranty Terms
Warranty Terms 2436856 OSRAM HOMELIGHTING 4058075466579 LED (monochrome) EEC G (A - G) GU10 Reflector bulb 4.3 W = 30 W Warm white (Ø x L) 51 m
Description
PAR16 LED reflector lamps with retrofit plug base. ideal for economical spot lighting. Alternative to high-voltage halogen lamps. Very low power consumption. No UV and IR-close components in the light beam. Shock and vibration-proof thanks to LED technology. Professional thermal management. Application areas: Spot lighting for light accents. Applications in the household. Radiate heat-sensitive objects such as food, plants, etc. Outdoor applications only in suitable lamps. As a downlight for marking corridors, doors, stairs, etc. For atmospheric lighting accents in living rooms and party rooms. Living spaces, especially when the lamp is visible.
This text is machine translated.
This text is machine translated.
Features
- LED-lamps for mains voltageNot dimmableSocket: GU10Mercury-free lamps Ideal for economic spot lightingAlternative to high-voltage halogen lampsVery low power consumptionNo UV and IR-related parts in the light beamShock- and vibration-proof thanks to LED technologyProfessional thermal management Spot lighting for light accentsDomestic applicationsIlluminate heat-sensitive objects such as food, plants, etc.For outdoor use only in suitable lamps







































