• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075558083 LED (monochrome) EEC E (A - G) G23 Tube shape 6 W = 11 W Neutral white (Ø x H) 32 mm x

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

547 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075558083 LED (monochrome) G23 6 W = 11 W Neutral white Tube shape

  • Power= 6 W
  • Total luminous flux= 700 lm
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

G23

6 W

700 lm

11 W

Version

matte

Tube shape

Colour

Neutral white

≙ power rating of a light bulb (range)

10 W - 24.9 W

4000 K

Colour temperature range

4000 K

No

30000 h

Circuits

200000

Operating voltage

230 V

Length

234 mm

(Ø)

32 mm

Content

1 pc(s)

Height

234 mm

E (A - G)

Energy consumption

6 kWh/1000h

Dim

(Ø x H) 32 mm x 234 mm

LEDs

1

Operated via

CB

Colour rendering

840

Colour rendering index

80 Ra

Power range

5 W - 7.4 W

Total luminous flux

700 lm

Max. temperature

+45 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2361964 OSRAM HOMELIGHTING 4058075558083 LED (monochrome) EEC E (A - G) G23 Tube shape 6 W = 11 W Neutral white (Ø x H) 32 mm x

User & Safety Instructions

User & Safety Instructions 2361964 OSRAM HOMELIGHTING 4058075558083 LED (monochrome) EEC E (A - G) G23 Tube shape 6 W = 11 W Neutral white (Ø x H) 32 mm x

Warranty Terms

Warranty Terms 2361964 OSRAM HOMELIGHTING 4058075558083 LED (monochrome) EEC E (A - G) G23 Tube shape 6 W = 11 W Neutral white (Ø x H) 32 mm x

Description

High-quality and powerful LED replacement bulb. Simple, fast and safe lamp replacement.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)