• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075592377 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x H) 60 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075592377 LED (monochrome) E-27 7.5 W = 75 W Neutral white Pear shape

  • Power= 7.5 W
  • Colour temperature= 4000 K
  • Neutral white

Technical specifications

Product type

LED (monochrome)

E-27

7.5 W

1055 lm

75 W

Factory colour

White

Version

clear

Radiation angle

300°

Pear shape

Colour

Neutral white

≙ power rating of a light bulb (range)

75 W - 99.9 W

Light bulb features

not dimmable

4000 K

Colour temperature range

4000 K

No

10000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

43 mA

Length

105 mm

(Ø)

60 mm

Content

3 pc(s)

Height

105 mm

D (A - G)

Energy consumption

8 kWh/1000h

Dim

(Ø x H) 60 mm x 105 mm

LEDs

3 pc(s)

Durability rating

15000 h

Power rating

7.50 W

Rated luminous flux

1055 lm

Colour rendering

840

Colour rendering index

80 Ra

Weight

31 g

Power range

7.5 W - 9.9 W

Max. temperature

+40 °C

Min. temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 2437028 OSRAM HOMELIGHTING 4058075592377 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x H) 60 mm

User & Safety Instructions

User & Safety Instructions 2437028 OSRAM HOMELIGHTING 4058075592377 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x H) 60 mm

Warranty Terms

Warranty Terms 2437028 OSRAM HOMELIGHTING 4058075592377 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Neutral white (Ø x H) 60 mm

Description

LED lamps, classic piston shape. Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).

This text is machine translated.

Features

  • Mercury-free lamps Very low power consumptionShock- and vibration-proof thanks to LED technologyNo UV and IR-related parts in the light beamInstant 100% light, no warm up timeEasy replacement of standard bulbsLower heat generation (compared to standard reference product) Domestic applicationsGeneral lightingUse in outdoor areas only in outdoor lamps (at least IP65)

More interesting products

(*All information is plus legal VAT)