
OSRAM HOMELIGHTING 4058075592490 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
Datasheet (PDF)
EAN:
Part number:
Item no:
Number (Package size 3 pc(s))
Total (€ 12.99 / piece)
€ 12.99
incl. VAT
Only 7 Set(s) available
Highlights & Details
OSRAM HOMELIGHTING 4058075592490 LED (monochrome) E-27 7.5 W = 75 W Warm white Pear shape
- Power= 7.5 W
- Colour temperature= 2700 K
- Warm white
Technical specifications
- Product type
LED (monochrome)
E-27
7.5 W
1055 lm
75 W
- Factory colour
White
- Version
matte
- Radiation angle
300°
Pear shape
- Colour
Warm white
- ≙ power rating of a light bulb (range)
75 W - 99.9 W
2700 K
- Colour temperature range
2700 K
No
10000 h
- Circuits
100000
- Ignition time
0.50 s
- Power factor
0.5
- EOL luminous flux retention
70 %
- Operating voltage
230 V
- Current consumption
43 mA
- Length
105 mm
- (Ø)
60 mm
- Content
3 pc(s)
D (A - G)
- Energy consumption
8 kWh/1000h
- Dim
(Ø x L) 60 mm x 105 mm
- Durability rating
15000 h
- Power rating
7.50 W
- Rated luminous flux
1055 lm
- Colour rendering
827
- Colour rendering index
80 Ra
- Weight
31 g
- Power range
7.5 W - 9.9 W
- Max. temperature
+40 °C
- Min. temperature
-20 °C
Documents & Downloads
Datasheet
Datasheet 2437026 OSRAM HOMELIGHTING 4058075592490 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
User & Safety Instructions
User & Safety Instructions 2437026 OSRAM HOMELIGHTING 4058075592490 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
Warranty Terms
Warranty Terms 2437026 OSRAM HOMELIGHTING 4058075592490 LED (monochrome) EEC D (A - G) E-27 Pear shape 7.5 W = 75 W Warm white (Ø x L) 60 mm x
Description
LED lamps, classic piston shape. Very low power consumption. Shock and vibration-proof thanks to LED technology. No UV and IR-close components in the light beam. Instant 100% light, no warm-up time. Easy replacement of standard bulbs. Lower heat generation (compared to the standard reference product). Application areas: Applications in the household. General lighting. Outdoor use only in outdoor lights (at least IP65).
This text is machine translated.
This text is machine translated.
Features
- Mercury-free lamps Very low power consumptionShock- and vibration-proof thanks to LED technologyNo UV and IR-related parts in the light beamInstant 100% light, no warm up timeEasy replacement of standard bulbsLower heat generation (compared to standard reference product) Domestic applicationsGeneral lightingUse in outdoor areas only in outdoor lamps (at least IP65)









































