• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075607255 LED (monochrome) EEC E (A - G) GY6.35 Battery shape 3.8 W = 40 W Warm white (Ø x H) 17

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

194 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075607255 LED (monochrome) GY6.35 3.8 W = 40 W Warm white Battery shape

  • Power= 3.8 W
  • Total luminous flux= 470.00 lm
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GY6.35

3.8 W

470 lm

40 W

Factory colour

Aluminium

Version

clear

Radiation angle

320°

Battery shape

Colour

Warm white

≙ power rating of a light bulb (range)

40 W - 59.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

20000 h

Circuits

100000

Ignition time

0.50 s

Operating voltage

12 V

Current consumption

370 mA

Length

46 mm

(Ø)

17 mm

Content

1 pc(s)

Height

50 mm

E (A - G)

Energy consumption

4 kWh/1000h

Dim

(Ø x H) 17 mm x 50 mm

LEDs

1

Durability rating

15000 h

Power rating

4.50 W

Rated luminous flux

470 lm

Operated via

Electronic ballast

not cloud-enabled

Colour rendering

827

Colour rendering index

80 Ra

Weight

10 g

Bulb shape

GY6.35

Power range

2.5 W - 4.9 W

Total luminous flux

470.00 lm

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

not relevant

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2436840 OSRAM HOMELIGHTING 4058075607255 LED (monochrome) EEC E (A - G) GY6.35 Battery shape 3.8 W = 40 W Warm white (Ø x H) 17

User & Safety Instructions

User & Safety Instructions 2436840 OSRAM HOMELIGHTING 4058075607255 LED (monochrome) EEC E (A - G) GY6.35 Battery shape 3.8 W = 40 W Warm white (Ø x H) 17

Warranty Terms

Warranty Terms 2436840 OSRAM HOMELIGHTING 4058075607255 LED (monochrome) EEC E (A - G) GY6.35 Battery shape 3.8 W = 40 W Warm white (Ø x H) 17

Description

Dimmable 12 V low-voltage LED lamps with retrofit plug-in socket. Product features: Dimmable (on many commercially available dimmers). Compatible with many conventional electronic ballasts (see also the compatibility list). LED alternative to low-voltage halogen lamps. G4, GY6.35. Socket Product advantages: Variable use at DC and AC voltage is possible. Good all-round light radiation. Ideal for decorative and free-burning application Very long life of up to 25,000 h. Four year guarantee. Application areas: Decorative applications. For atmospheric lighting accents in living rooms and party rooms. For outdoor use only in suitable lamps.

This text is machine translated.

Features

  • Variable use on DC and AC voltage possible
  • Good all-round light emission
  • ideal for decorative and free burning applications
  • Very long life of up to 25,000 h.
  • Decorative applications
  • For atmospheric lighting accents in living rooms and party rooms
  • Outdoor applications only in suitable lamps

More interesting products

(*All information is plus legal VAT)