• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING 4058075607378 LED (monochrome) EEC E (A - G) GU10 Battery shape 7 W = 60 W Warm white (Ø x H) 20 mm x

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

42 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

OSRAM HOMELIGHTING 4058075607378 LED (monochrome) GU10 7 W = 60 W Warm white Battery shape

  • Power= 7 W
  • Colour temperature= 2700 K
  • Warm white

Technical specifications

Product type

LED (monochrome)

GU10

7 W

806 lm

60 W

Factory colour

White

Version

clear

Radiation angle

320°

Battery shape

Colour

Warm white

≙ power rating of a light bulb (range)

60 W - 74.9 W

Light bulb features

dimmable

2700 K

Colour temperature range

2700 K

Yes

15000 h

Circuits

100000

Ignition time

0.50 s

Power factor

0.5

EOL luminous flux retention

70 %

Operating voltage

230 V

Current consumption

40 mA

Length

82 mm

(Ø)

20 mm

Content

1 pc(s)

Height

82 mm

E (A - G)

Energy consumption

7 kWh/1000h

Dim

(Ø x H) 20 mm x 82 mm

Durability rating

15000 h

Power rating

7.00 W

Rated luminous flux

806 lm

Colour rendering

827

Colour rendering index

80 Ra

Weight

25 g

Bulb shape

T20

Power range

5 W - 7.4 W

Max. temperature

+40 °C

Min. temperature

-20 °C

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2436850 OSRAM HOMELIGHTING 4058075607378 LED (monochrome) EEC E (A - G) GU10 Battery shape 7 W = 60 W Warm white (Ø x H) 20 mm x

User & Safety Instructions

User & Safety Instructions 2436850 OSRAM HOMELIGHTING 4058075607378 LED (monochrome) EEC E (A - G) GU10 Battery shape 7 W = 60 W Warm white (Ø x H) 20 mm x

Warranty Terms

Warranty Terms 2436850 OSRAM HOMELIGHTING 4058075607378 LED (monochrome) EEC E (A - G) GU10 Battery shape 7 W = 60 W Warm white (Ø x H) 20 mm x

Description

Dimmable slim LED lamps. Simple replacement of halogen lamps thanks to compact design. Particularly suitable for use in many small designer lights. Application areas: Small designer lights. Wherever compact, efficient lamps are needed. Outdoor applications only in suitable lamps.

This text is machine translated.

Features

  • Color rendering index Ra: ≥ 80; constant color location
  • Simple replacement of halogen lamps thanks to compact design
  • Particularly suitable for use in many small designer lights
  • Lower heat generation (compared to the standard reference product)
  • Small designer lights
  • Wherever compact, efficient lamps are needed

More interesting products

(*All information is plus legal VAT)